10056256 | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, angled, black, 10056256

Order No.: 62F8075
MPN:
10056256
SL 3 207 2 Z
Series: SL 3 207
10056256 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2142 €
50 pcs.
0.1975 €
100 pcs.
0.1845 €
250 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 3 207 2 Z, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes