10056192 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056192

Order No.: 62F7695
MPN:
10056192
SL 3 101 36 G
10056192 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056192
Pin header, 36 pole, pitch 2.54 mm, angled, black, 10056192
Order No.: 59F8560
Manufacturer: Fischer Elektronik
per pc. 5.9500 € *

Pin header, SL 3 101 36 G, Fischer Elektronik

Pin header, 0.635 mm, dimensions "A" + "B" changeable.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement