10055740 | Fischer Elektronik

Pin header, 48 pole, pitch 2.54 mm, straight, black, 10055740

Order No.: 62F6823
MPN:
10055740
SL 22 240 48 S
Series: SL 22 240
10055740 Fischer Elektronik PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.7707 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
5 pcs.
7.3661 €
10 pcs.
6.8901 €
25 pcs.
6.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 22 240 48 S, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 48 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes