10055236 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055236

Order No.: 62F6335
MPN:
10055236
SL 22 124 72 Z
10055236 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055236
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055236
Order No.: 59F7616
Manufacturer: Fischer Elektronik
per pc. 3.6890 € *

Pin header, SL 22 124 72 Z, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement