10055235 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, straight, black, 10055235

Order No.: 59F6724
EAN: 4099891007065
MPN:
10055235
SL 22 124 72 S
Series: SL 22 124
10055235 Fischer Elektronik PCB Connection Systems Image 1
10055235 Fischer Elektronik PCB Connection Systems Image 2
10055235 Fischer Elektronik PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 8 pcs.
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
5 pcs.
6.6164 €
10 pcs.
6.1880 €
25 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Straight dual-row with solder pin length B 3.0 mm, type SL 22.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 22/124, 2 x 36p, A 12.4, C 6.6 mm, selective gold-plating

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes