10055139 | Fischer Elektronik

Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055139

Order No.: 62F6236
MPN:
10055139
SL 22 124 10 Z
10055139 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055139
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10055139
Order No.: 59F7240
Manufacturer: Fischer Elektronik
per pc. 0.5593 € *

Pin header, SL 22 124 10 Z, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement