10054997 | Fischer Elektronik

Pin header, 62 pole, pitch 2.54 mm, straight, black, 10054997

Order No.: 62F6111
MPN:
10054997
SL 22 097 62 G
Series: SL 22 097
10054997 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
5 pcs.
6.9615 €
10 pcs.
6.5093 €
25 pcs.
5.9381 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 22 097 62 G, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 62 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes