10054915 | Fischer Elektronik

Pin header, 8 pole, pitch 2.54 mm, straight, black, 10054915

Order No.: 62F6127
MPN:
10054915
SL 22 097 8 S
Series: SL 22 097
10054915 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
25 pcs.
0.5236 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 22 097 8 S, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes