10053352 | Fischer Elektronik

Pin header, 72 pole, pitch 2.54 mm, straight, black, 10053352

Order No.: 62F4220
MPN:
10053352
SL 2 025 72 Z
10053352 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10053352
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10053352
Order No.: 59F8142
Manufacturer: Fischer Elektronik
per pc. 3.5343 € *

Pin header, SL 2 025 72 Z, Fischer Elektronik

Standard pin header, two rows, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 72 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement