10051251 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051251

Order No.: 62F0361
MPN:
10051251
SL 13 235 36 G
10051251 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051251
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051251
Order No.: 59F8950
Manufacturer: Fischer Elektronik
per pc. 10.1983 € *

Pin header, SL 13 235 36 G, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement