10051223 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10051223

Order No.: 62F0290
MPN:
10051223
SL 13 187 36 Z
Series: SL 13 187
10051223 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.3082 €
25 pcs.
3.0821 €
50 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 13 187 36 Z, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes