10050927 | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, straight, black, 10050927

Order No.: 62F0038
MPN:
10050927
SL 13 097 2 Z
Series: SL 13 097
10050927 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2321 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2321 €
50 pcs.
0.2142 €
100 pcs.
0.1999 €
250 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 13 097 2 Z, Fischer Elektronik

Sandwich pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes