10049690 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, angled, black, 10049690

Order No.: 61F7790
MPN:
10049690
SL 11 SMD 078 20 G B TR
Series: SL 11 SMD 078
10049690 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
562.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
2.2491 €

Pin header, SL 11 SMD 078 20 G B TR, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes