10049430 | Fischer Elektronik

Pin header, 12 pole, pitch 2.54 mm, angled, black, 10049430

Order No.: 61F7375
MPN:
10049430
SL 11 SMD 062 12 S SM
Series: SL 11 SMD 062
10049430 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8687 €
25 pcs.
0.8092 €
50 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 11 SMD 062 12 S SM, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes