10049385 | Fischer Elektronik

Pin header, 6 pole, pitch 2.54 mm, angled, black, 10049385

Order No.: 61F7643
MPN:
10049385
SL 11 SMD 062 6 G B TR
Series: SL 11 SMD 062
10049385 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2019 €
25 pcs.
1.1186 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 11 SMD 062 6 G B TR, Fischer Elektronik

Pin header, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes