10049358 | Fischer Elektronik

Pin header, 40 pole, pitch 2.54 mm, straight, black, 10049358

Order No.: 58F7104
EAN: 4099891004354
MPN:
10049358
SL 11 SMD 052 40 G
Series: SL 11 SMD 052
10049358 Fischer Elektronik PCB Connection Systems Image 1
10049358 Fischer Elektronik PCB Connection Systems Image 2
10049358 Fischer Elektronik PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 120 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.5934 €
25 pcs.
4.2840 €
50 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin headers, gold-plated, for SMD mounting, type Fischer SL.

2.54 mm grid, for surface mounting, single and dual row, with 0.635 x 0.635 mm square pins; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GF. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contact material: CuSn alloy. Contact finish: 0.2 µm gold on nickel primer. Contact resistance: max. 5.0 Mohm. Operating temperatures: –40 to +163 °C (briefly up to +260 °C).

Straight, type SL.

Technical attributes (type, number of poles, version, dimension C): SL 11 SMD 052/40 G, 40–pole, dual–row, C 5.6 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes