10048728 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048728

Order No.: 61F6272
MPN:
10048728
SL 11 214 36 Z
10048728 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048728
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048728
Order No.: 59F6472
Manufacturer: Fischer Elektronik
per pc. 2.0587 € *

Pin header, SL 11 214 36 Z, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement