10048619 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048619

Order No.: 61F6164
MPN:
10048619
SL 11 190 36 Z
10048619 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048619
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10048619
Order No.: 59F6466
Manufacturer: Fischer Elektronik
per pc. 2.0230 € *

Pin header, SL 11 190 36 Z, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement