10048568 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048568

Order No.: 61F6111
MPN:
10048568
SL 11 190 20 G
10048568 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048568
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10048568
Order No.: 59F6410
Manufacturer: Fischer Elektronik
per pc. 2.8322 € *

Pin header, SL 11 190 20 G, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement