10048390 | Fischer Elektronik

Pin header, 3 pole, pitch 2.54 mm, straight, black, 10048390

Order No.: 61F6035
MPN:
10048390
SL 11 164 3 Z
Series: SL 11 164
10048390 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2178 €
50 pcs.
0.2011 €
100 pcs.
0.1868 €
250 pcs.
0.1702 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 11 164 3 Z, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes