10047892 | Fischer Elektronik

Pin header, 1 pole, pitch 2.54 mm, straight, black, 10047892

Order No.: 61F5535
MPN:
10047892
SL 11 097 1 G
Series: SL 11 097
10047892 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1773 €
50 pcs.
0.1642 €
100 pcs.
0.1523 €
250 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 11 097 1 G, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 1 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes