10047469 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, angled, black, 10047469

Order No.: 61F4329
MPN:
10047469
SL 10 SMD 062 20 G
10047469 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10047469
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10047469
Order No.: 58F7102
Manufacturer: Fischer Elektronik
per pc. 3.0464 € *

Pin header, SL 10 SMD 062 20 G, Fischer Elektronik

Pin header with SMD-technique, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement