10046909 | Fischer Elektronik

Pin header, 2 pole, pitch 2.54 mm, straight, black, 10046909

Order No.: 61F3428
MPN:
10046909
SL 1 230 2 Z
Series: SL 1 230
10046909 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1880 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1880 €
50 pcs.
0.1737 €
100 pcs.
0.1618 €
250 pcs.
0.1464 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 1 230 2 Z, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes