10046608 | Fischer Elektronik

Pin header, 17 pole, pitch 2.54 mm, straight, black, 10046608

Order No.: 61F3095
MPN:
10046608
SL 1 128 17 Z
Series: SL 1 128
10046608 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 1 128 17 Z, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes