10046512 | Fischer Elektronik

Pin header, 23 pole, pitch 2.54 mm, straight, black, 10046512

Order No.: 61F3008
MPN:
10046512
SL 1 104 23 Z
Series: SL 1 104
10046512 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2019 €
25 pcs.
1.1186 €
50 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 1 104 23 Z, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes