10046451 | Fischer Elektronik

Pin header, 4 pole, pitch 2.54 mm, straight, black, 10046451

Order No.: 61F3051
MPN:
10046451
SL 1 104 4 G
Series: SL 1 104
10046451 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5950 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5593 €
25 pcs.
0.5117 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 1 104 4 G, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes