10046126 | Fischer Elektronik

Pin header, 8 pole, pitch 2.54 mm, straight, black, 10046126

Order No.: 61F2739
MPN:
10046126
SL 1 025 8 G
Series: SL 1 025
10046126 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
25 pcs.
0.8806 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, SL 1 025 8 G, Fischer Elektronik

Standard pin header, one row, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes