10043884 | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, straight, black, 10043884

Order No.: 61F2387
MPN:
10043884
MK LP 41 32 G
10043884 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
IC plug-in adapter strip, 32 pole, pitch 2.54 mm, CuZn alloy, gold plated, 10043884
IC plug-in adapter strip, 32 pole, pitch 2.54 mm, CuZn alloy, gold plated, 10043884
Order No.: 15B592
Manufacturer: Fischer Elektronik
per pc. 8.6632 € *

Pin header, MK LP 41 32 G, Fischer Elektronik

Pin header, low profile.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement