10043415 | Fischer Elektronik

Socket header, 92 pole, pitch 2.54 mm, straight, 10043415

Order No.: 68F5018
MPN:
10043415
MK LP 219 92 G
Series: MK LP 219
10043415 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.8936 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.89 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8936 €
2 pcs.
26.0967 €
5 pcs.
24.5140 €
10 pcs.
22.7885 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK LP 219 92 G, Fischer Elektronik

Socket header, low profile, less than 2.7/3.1 mm above PCB, with contact spring for Ø 0.5 mm pins, solder and plug pin Ø 0.76 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 92 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes