10043375 | Fischer Elektronik

Socket header, 52 pole, pitch 2.54 mm, straight, 10043375

Order No.: 68F4974
MPN:
10043375
MK LP 219 52 G
Series: MK LP 219
10043375 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.6362 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
5 pcs.
15.7794 €
10 pcs.
14.7560 €
25 pcs.
13.4589 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK LP 219 52 G, Fischer Elektronik

Socket header, low profile, less than 2.7/3.1 mm above PCB, with contact spring for Ø 0.5 mm pins, solder and plug pin Ø 0.76 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 52 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes