10043366 | Fischer Elektronik

Socket header, 42 pole, pitch 2.54 mm, straight, 10043366

Order No.: 68F4963
MPN:
10043366
MK LP 219 42 Z
Series: MK LP 219
10043366 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.5930 €
25 pcs.
5.2122 €
50 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK LP 219 42 Z, Fischer Elektronik

Socket header, low profile, less than 2.7/3.1 mm above PCB, with contact spring for Ø 0.5 mm pins, solder and plug pin Ø 0.76 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 42 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes