10043016 | Fischer Elektronik

Pin header, 30 pole, pitch 2.54 mm, angled, black, 10043016

Order No.: 61F1901
MPN:
10043016
MK 51 30 G
Series: MK 51
10043016 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3407 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
5 pcs.
10.7457 €
10 pcs.
10.0555 €
25 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 51 30 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, rectangular PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes