10042849 | Fischer Elektronik

Socket header, 2 pole, pitch 2.54 mm, straight, 10042849

Order No.: 68F4521
MPN:
10042849
MK 25 SMD 2
Series: MK 25 SMD
10042849 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2999 €
25 pcs.
0.2796 €
50 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 25 SMD 2, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes