10042782 | Fischer Elektronik
Socket header, 18 pole, pitch 2.54 mm, angled, 10042782
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.5216 €
25 pcs.
5.1527 €
50 pcs.
4.6767 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, MK 22 SMD 18 B SM, Fischer Elektronik
Socket header for 0.635 mm and up to 0.85 mm Ø.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |