10042779 | Fischer Elektronik

Socket header, 16 pole, pitch 2.54 mm, angled, 10042779

Order No.: 68F4308
MPN:
10042779
MK 22 SMD 16
Series: MK 22 SMD
10042779 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.7243 €
25 pcs.
4.4149 €
50 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 22 SMD 16, Fischer Elektronik

Socket header for 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No