10042700 | Fischer Elektronik

Pin header, 16 pole, pitch 2.54 mm, angled, black, 10042700

Order No.: 61F1559
MPN:
10042700
MK 226 SMD 16 G B TR
Series: MK 226 SMD
10042700 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2126 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
4.2126 €

Pin header, MK 226 SMD 16 G B TR, Fischer Elektronik

Pin header with turned precision contacts.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes