10042656 | Fischer Elektronik
Socket header, 28 pole, pitch 2.54 mm, angled, 10042656
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
5 pcs.
8.1158 €
10 pcs.
7.5922 €
25 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, MK 222 SMD 28, Fischer Elektronik
Socket header for 0.635 mm and up to 0.85 mm Ø.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 28 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |