10042564 | Fischer Elektronik

Socket header, 90 pole, pitch 2.54 mm, straight, 10042564

Order No.: 68F4075
MPN:
10042564
MK 217 90 Z
Series: MK 217
10042564 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8869 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.89 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8869 €
5 pcs.
14.1134 €
10 pcs.
13.1971 €
25 pcs.
12.0428 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 217 90 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 90 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes