10042459 | Fischer Elektronik

Pin header, 94 pole, pitch 2.54 mm, straight, black, 10042459

Order No.: 61F1436
MPN:
10042459
MK 214 X 1 94 G
Series: MK 214 X 1
10042459 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6413 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
33.64 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6413 €
2 pcs.
31.4755 €
5 pcs.
29.5596 €
10 pcs.
27.4771 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 214 X 1 94 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 94 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes