10042409 | Fischer Elektronik

Pin header, 74 pole, pitch 2.54 mm, straight, black, 10042409

Order No.: 61F1472
MPN:
10042409
MK 214 X 2 74 G
Series: MK 214 X 2
10042409 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.3093 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
30.31 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3093 €
2 pcs.
28.3577 €
5 pcs.
26.6441 €
10 pcs.
24.7639 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 214 X 2 74 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 74 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes