10042369 | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, angled, black, 10042369

Order No.: 61F1512
MPN:
10042369
MK 214 X 3 58 G
Series: MK 214 X 3
10042369 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2978 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
29.30 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2978 €
2 pcs.
27.4057 €
5 pcs.
25.7516 €
10 pcs.
23.9309 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 214 X 3 58 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 58 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes