10042349 | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, angled, black, 10042349

Order No.: 61F1508
MPN:
10042349
MK 214 X 3 50 G
Series: MK 214 X 3
10042349 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.2637 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.26 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2637 €
2 pcs.
23.6334 €
5 pcs.
22.2054 €
10 pcs.
20.6346 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 214 X 3 50 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes