10042167 | Fischer Elektronik

Socket header, 74 pole, pitch 2.54 mm, straight, 10042167

Order No.: 68F3841
MPN:
10042167
MK 213 X 1 74 G
Series: MK 213 X 1
10042167 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.8305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.83 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8305 €
2 pcs.
34.4505 €
5 pcs.
32.3680 €
10 pcs.
30.0832 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 213 X 1 74 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 74 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes