10042052 | Fischer Elektronik

Socket header, 16 pole, pitch 2.54 mm, straight, 10042052

Order No.: 68F3777
MPN:
10042052
MK 213 X 1 16 G
Series: MK 213 X 1
10042052 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4133 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
5 pcs.
7.9849 €
10 pcs.
7.4613 €
25 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 213 X 1 16 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No