10041844 | Fischer Elektronik

Socket header, 46 pole, pitch 2.54 mm, 10041844

Order No.: 68F3976
MPN:
10041844
MK 21 46
Series: MK 21
10041844 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5077 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
5 pcs.
9.9722 €
10 pcs.
9.3296 €
25 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 21 46, Fischer Elektronik

Socket header, 0.635 mm and up to 0.85 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 46 pole
Grid 2.54 mm
Connection solder connection
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes