10041778 | Fischer Elektronik

Pin header, 80 pole, pitch 2.54 mm, straight, black, 10041778

Order No.: 61F1272
MPN:
10041778
MK 208 80 G
Series: MK 208
10041778 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.2068 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
782.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
78.2068 €

Pin header, MK 208 80 G, Fischer Elektronik

Wire wrap pin with soldering fork, square 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 80 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No