10041697 | Fischer Elektronik

Socket header, 98 pole, pitch 2.54 mm, straight, 10041697

Order No.: 68F3735
MPN:
10041697
MK 207 98 Z
Series: MK 207
10041697 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6818 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.68 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6818 €
2 pcs.
20.2776 €
5 pcs.
19.0519 €
10 pcs.
17.7072 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 207 98 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 98 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes