10041452 | Fischer Elektronik

Pin header, 54 pole, pitch 2.54 mm, straight, black, 10041452

Order No.: 61F1042
MPN:
10041452
MK 204 54 G
Series: MK 204
10041452 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7512 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
26.75 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7512 €
2 pcs.
25.0257 €
5 pcs.
23.5144 €
10 pcs.
21.8603 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 204 54 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder-cup.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 54 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes