10041450 | Fischer Elektronik

Pin header, 52 pole, pitch 2.54 mm, straight, black, 10041450

Order No.: 61F1040
MPN:
10041450
MK 204 52 G
Series: MK 204
10041450 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7635 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.76 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7635 €
2 pcs.
24.0975 €
5 pcs.
22.6457 €
10 pcs.
21.0511 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 204 52 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder-cup.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 52 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes