10041281 | Fischer Elektronik

Pin header, 82 pole, pitch 2.54 mm, straight, black, 10041281

Order No.: 61F0877
MPN:
10041281
MK 202 82 Z
Series: MK 202
10041281 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4799 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
20.48 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4799 €
5 pcs.
19.4208 €
10 pcs.
18.1594 €
25 pcs.
16.5648 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 202 82 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with soldering fork.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 82 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes